The AD625JNZ instrumentation amplifier from Rochester Electronics features a bandwidth of 25MHz and a common mode rejection ratio of 90dB. It is available in a DIP package and has a nominal supply current of 5mA. The device is packaged in rail or tube packaging and is compliant with Reach SVHC regulations. Note that this device contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 25MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |