The AD625KNZ is a single-channel instrumentation amplifier with a bandwidth of 25MHz. It is available in a DIP package and has a common mode rejection ratio of 90dB. The device is not lead-free, but is Reach SVHC compliant. The nominal supply current is 5mA.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 25MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |