SP Amp INSTR Amp Single ±18V 16-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD625SD/883B technical specifications.
| Common Mode Rejection Ratio | 90dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |