The AD626BNZ from Rochester Electronics is a single channel instrument amplifier with a bandwidth of 100kHz. It is packaged in a SOIC package and has a nominal supply current of 2mA. The device is not lead-free, but is Reach SVHC compliant. The amplifier is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |