Instrument Amplifier, 1, 125 V, 0.05 V/ s, 80 kHz, 1.1V to 18V, SOIC RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 80kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 85uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |