SP Amp DIFF AMP Single ±18V/36V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD628ARZ-R7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.6mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |