Sp Amp Diff Amp Single ¡À18V 8-PIN SOIC N T/r / IC Opamp Diff 500KHZ 8SOIC
Rochester Electronics AD629ARZ-R7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.