High Common-Mode Voltage, Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Rochester Electronics AD629BRZ technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.