RMS to DC Converter 13.5V 8000kHz 14-Pin SBCDIP Tube
Rochester Electronics AD637JD technical specifications.
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Bulk |
| Power Dissipation | 108mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.