RMS to DC Converter 13.5V 2200uA 8000kHz 14-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD637JQ technical specifications.
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Bulk |
| Power Dissipation | 108mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |