Rms To Dc Converter, High Precision, 0.25 %, 8 Mhz, 0 C, 70 C, Soic, 16 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD637JRZ technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Bulk |
| Power Dissipation | 108mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.