IC Rms/dc Conv Prec Wb 16SOIC Tr / Rms to DC Converter 13.5V 2200UA 8000KHZ 16-PIN SOIC W T/r
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD637JRZ-R7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.