RMS to DC Converter 13.5V 2200uA 8000kHz 16-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD637JRZ-RL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.