SP Amp LOG Amp Single ±7.5V 20-Pin CLLCC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD640TE/883B technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 44mA |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| RoHS | Not Compliant |