SP Amp LOG Amp Single ¡À7.5V 20-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 44mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 220mW |
| RoHS | Not Compliant |