The AD648KNZ is a dual-channel instrumentation amplifier from Rochester Electronics with a bandwidth of 1MHz. It features a common mode rejection ratio of 76dB and a gain of 1dB. The device has an input bias current of 5pA and an input capacitance of 3pF. The AD648KNZ is available in a lead-free SOIC package, packaged in rail/Tube, and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD648KNZ technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain | 1dB |
| Input Bias Current | 5pA |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |