The AD648KRZ is a dual-channel operational amplifier from Rochester Electronics. It features a bandwidth of 1MHz and is packaged in a SOIC case. The device has a common mode rejection ratio of 76dB and an input capacitance of 3pF. The AD648KRZ is available in bulk packaging and is compliant with Reach SVHC regulations. However, it is noted that the device contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |