F/V Converter; Frequency to Voltage; 1 MHz (Max.); 14; PDIP; + 9 V to 18 + V
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |