Voltage to Frequency Converter, 1 Func, 4MHz, PQCC20
Checking distributor stock and pricing after the page loads.
| Bandwidth | 95MHz |
| Frequency | 95MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |