IC Conv Volt-freq 500KHZ 8DIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 500kHz |
| Package/Case | DIP |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |