Checking distributor stock and pricing after the page loads.
Rochester Electronics AD660ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |