SP Amp DIFF AMP Single ±5.25V/10.5V 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |