The AD6644ASTZ-40 is a 14-bit analog-to-digital converter with a nominal supply current of 245mA and a power dissipation of 1.5W. It is packaged in a lead-free LQFP package. The device is Reach SVHC compliant and available in bulk packaging.
Rochester Electronics AD6644ASTZ-40 technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 245mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.