1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 52-Pin LQFP Tray
Rochester Electronics AD6644ASTZ-65 technical specifications.
| Package/Case | LQFP |
| Frequency | 250MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 245mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.