DAC 4-CH R-2R 12-bit 28-Pin PDIP W Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD664JN-UNI technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 525mW |
| Resolution | 12b |
| RoHS | Not Compliant |