Receiver, Wideband IF to Baseband, 6-Ch, 14-Bit, 92Msps, 256-Pin CSPBGA, Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD6654BBCZ technical specifications.
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Resolution | 14b |
| RoHS | Not Compliant |