IF Receiver, Quad Channel, 11-bit, 200Msps, SPI Interface, 144-Pin CSP-BGA Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD6657BBCZ technical specifications.
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Packaging | Tray |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Yes |
| Resolution | 11b |
| RoHS | Not Compliant |