DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W T/R
Rochester Electronics AD669AR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.