Rochester Electronics AD669BN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 625mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD669BN to view detailed technical specifications.
No datasheet is available for this part.