DAC 1-CH R-2R/Current Steering 16-bit 28-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD669BNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |