Single Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD670KPZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Resolution | 8b |
| RoHS | Not Compliant |