1-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SBCDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD677TD/883B technical specifications.
| Input Capacitance | 50pF |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Power Dissipation | 630mW |
| Resolution | 16b |
| RoHS | Not Compliant |