1-Channel Single ADC Flash 200ksps 12-bit Parallel 44-Pin JLCC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD678AJ technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 745mW |
| Resolution | 12b |
| RoHS | Not Compliant |