Single Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD679BD technical specifications.
| Package/Case | DIP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 745mW |
| Resolution | 14b |
| RoHS | Not Compliant |