1-Channel Single ADC Flash 128ksps 14-bit Parallel 44-Pin JLCC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD679BJ technical specifications.
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 745mW |
| Resolution | 14b |
| RoHS | Not Compliant |