Voltage Reference, Low Power, Series - Fixed, AD680 Series, 2.5V, NSOIC-8 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 250uA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |