Instrument Amplifier, 1, 500 V, 300 Khz, 4.5V To 36V, Dip Rohs Compliant: No
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD694AQ technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |