Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDIP14
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD704JNZ technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 132dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.