The AD704JRZ-16 is a 4-channel instrumentation amplifier with a bandwidth of 800kHz. It is packaged in a SOIC case and is available in rail or tube packaging. The device has a common mode rejection ratio of 132dB and an input capacitance of 2pF. The nominal supply current is 2.4mA. Note that this device contains lead and is not lead-free.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD704JRZ-16 technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 132dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.