Ic, Operational Amplifier, Quad, Bipolar, Llcc, 20Pin, Ceramic
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD704SE/883B technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 132dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.