The AD706JR instrumentation amplifier is a dual-channel device with a common mode rejection ratio of 132dB and a gain bandwidth product of 800kHz. It features an input bias current of 200pA and an input capacitance of 2pF. The amplifier is available in a SOIC package and has a nominal supply current of 1.2mA. Note that this device contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD706JR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 132dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 200pA |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |