Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD706JRZ technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 132dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 400pA |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |