The AD708JNZ is a dual-channel instrumentation amplifier from Rochester Electronics, featuring a bandwidth of 900kHz. It is packaged in a DIP format. The device has a common mode rejection ratio of 140dB and a nominal supply current of 5.5mA. The AD708JNZ is available in bulk packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD708JNZ technical specifications.
| Bandwidth | 900kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 140dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |