The AD711JR is a single channel operational amplifier with a gain bandwidth product of 4MHz and a common mode rejection ratio of 88dB. It is available in a SOIC package and has a nominal supply current of 2.8mA. The device is packaged in bulk and contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD711JR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 4MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.