The AD711JRZ-REEL from Rochester Electronics is a single-channel op-amp with a common mode rejection ratio of 88dB and a gain bandwidth product of 4MHz. It features an input capacitance of 5.5pF and a nominal supply current of 2.8mA. The device is packaged in a lead-free SOIC package and is available in tape and reel packaging.
Rochester Electronics AD711JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 4MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.