The AD712JRZ-REEL is a dual-channel analog-to-digital converter with a common mode rejection ratio of 88dB and a gain bandwidth product of 4MHz. It features an input capacitance of 5.5pF and a nominal supply current of 5.6mA. The device is available in a SOIC package and is packaged on tape and reel. Note that this device contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD712JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 4MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.6mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.