The AD713JR-16-REEL7 is a quad operational amplifier from Rochester Electronics. It features a common mode rejection ratio of 88dB and a gain bandwidth product of 4MHz. The device has an input capacitance of 5.5pF and a nominal supply current of 12mA. It is available in a lead-free SOIC package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 4MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |