Rochester Electronics AD7142ACPZ-500RL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Bits | 16 |
| Number of Channels | 14 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7142ACPZ-500RL7 to view detailed technical specifications.
No datasheet is available for this part.