Rochester Electronics AD7224KN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7224KN to view detailed technical specifications.
No datasheet is available for this part.