Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7225BQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.